Texas Instruments LF156 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz -5 5 to 125 C FET-i 586In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amps 470In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk