Texas Instruments THS3091 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Single high-voltage low-distortion curr 1,633In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS3091 1 Channel 305 MHz 7.3 kV/us 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA 5,828In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS3091 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 574In Stock
Min.: 1
Mult.: 1

THS3091 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDAR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS3091 1 Channel 7.3 kV/us 62 dB to 69 dB 280 mA 15 uA 3 mV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel