Texas Instruments TLC27M2B Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2BCD 3,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2BID 1,393In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 452In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2B Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 50

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2B Tube