Texas Instruments TLV2170 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-TLV2170IDGKT 25,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V microPower R-R O utput G Purp Op Amp 4,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2170 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-TLV2170IDGKR 1,242In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2170 Reel, Cut Tape, MouseReel