QFP-52 Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 1A (4A Pk) High Density, Multi-Purpose Power Amplifier IC, Improved Thermal
50On Order
Min.: 1
Mult.: 1

1 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 4 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT - 40 C + 85 C
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 2A (6A Pk) High Density, Multi-Purpose Power Amplifier IC, Improved Thermal
50On Order
Min.: 1
Mult.: 1

1 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 6 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT - 40 C + 85 C
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A (10A Pk) High Density, Multi-Purpose Power Amplifier IC, Improved Thermal
50On Order
Min.: 1
Mult.: 1

1 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 10 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT - 40 C + 85 C
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 8A (12A Pk) High Density, Multi-Purpose Power Amplifier IC, Improved Thermal
50On Order
Min.: 1
Mult.: 1

1 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 12 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT - 40 C + 85 C
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Power OpAmp, 200V, 1A (4A Pk), Improved Thermal
50On Order
Min.: 1
Mult.: 1

2 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 4 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Power OpAmp, 200V, 2A (6A Pk), Improved Thermal
50On Order
Min.: 1
Mult.: 1

2 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 6 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C