SC-88A Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps Low power, Zero-Drift, High EMC Performance Rail-to-Rail I/O, Operational Amplifier, Engineering Sample 50In Stock
Min.: 1
Mult.: 1
: 50

1 Channel 260 kHz 110 mV/us 2 uV 30 pA 5.5 V 2.1 V 17 uA 106 dB 60 nV/sqrt Hz SC-88A SMD/SMT No Shutdown - 40 C + 125 C NL1333DBAE1S Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps High-Quality Sound, J-FET Input Dual Operational Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 260 kHz 110 mV/us 2 uV 30 pA 5.5 V 2.1 V 17 uA 106 dB 60 nV/sqrt Hz SC-88A SMD/SMT No Shutdown - 40 C + 125 C NL1333DBAE1S Reel