TQFP-80 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps High Volt, High Curr Arbitrary Wave Driv 72In Stock
Min.: 1
Mult.: 1
Max.: 72

1 Channel 1 MHz 2.1 kV/us 5.5 V 4.9 V 1 uA 1 A TQFP-80 SMD/SMT Shutdown - 40 C + 85 C AD8460 Tray
Analog Devices Operational Amplifiers - Op Amps High Voltage, High Current Precision Amp 341In Stock
Min.: 1
Mult.: 1
Max.: 341

3 Channel 2.5 MHz 1.5 kV/us 50 pA 5.5 V 4.7 V 120 uA 1 A 114 dB 26 nV/sqrt Hz TQFP-80 SMD/SMT Shutdown - 40 C + 85 C ADHV4710 Tray