LM358 Series Operational Amplifiers - Op Amps

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358MX/NOPB A A 926-LM358MX/NOPB 640In Stock
2,830Expected 04/03/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM358TPX/NOPB A 926-LM358TPX/NOPB 17In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 1-MHz op a mp 8-DSBGA 0 to 70 A 926-LM358TP/NOPB 872In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4,520In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100
onsemi Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
19,390On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 600 mV/us 3 mV 100 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp Non-Stocked Lead-Time 7 Weeks

2 Channel 700 kHz 300 mV/us 7 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 350 uA 30 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel
ROHM Semiconductor Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp Non-Stocked Lead-Time 7 Weeks

2 Channel 700 kHz 300 mV/us 7 mV 100 nA 32 V 3 V 250 uA 30 mA 85 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel

ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN Non-Stocked Lead-Time 9 Weeks

2 Channel 800 kHz 300 mV/us 4.5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel