Audio Amplifiers Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AIDR 1,674In Stock
$5.73
$4.39
$3.90
$3.70
Min.: 1
Mult.: 1
1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Tube
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AID 1,854In Stock
5,000Expected 14/12/2026
Cut Tape
$4.48
$3.40
$3.13
$2.83
Reel
$2.45
Min.: 1
Mult.: 1
: 2,500
1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Reel, Cut Tape, MouseReel