AS358 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 1,139In Stock
4,000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

AS358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 5,746In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 8,116In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Op Amp 2-Ch 36V 0.5mA 2mV 20nA 2,719In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel