TL032A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD 2,612In Stock
Cut Tape
$2.66
$1.98
$1.81
$1.63
Reel
$1.31
Min.: 1
Mult.: 1
: 2,500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2,504In Stock
Cut Tape
$2.90
$2.16
$1.97
$1.76
Reel
$1.50
Min.: 1
Mult.: 1
: 2,500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 287In Stock
$3.66
$2.76
$2.39
$2.28
Min.: 1
Mult.: 1
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032A Tube

Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 187In Stock
$3.91
$2.96
$2.49
$2.29
$2.27
Min.: 1
Mult.: 1
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032A Tube