TL072 Series Operational Amplifiers - Op Amps

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 30-V 3-MHz h ig h slew rate (13-V/ A 595-TL072HIDR 6,357In Stock
$1.34
$0.972
$0.794
$0.753
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 3 mV 65 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SO-8 SMD/SMT No Shutdown 0 C + 70 C 10 fA TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 22,758In Stock
Cut Tape
$0.42
$0.28
$0.248
$0.222
Reel
$0.161
Min.: 1
Mult.: 1
: 2,500
2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input A 595-TL072HI A 595-TL072HIDR 4,049In Stock
Cut Tape
$1.25
$0.902
$0.816
$0.721
Reel
$0.603
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Nois JFET Op 17,475In Stock
Cut Tape
$0.82
$0.587
$0.528
$0.463
Reel
$0.384
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL072 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual JFET In Low N 13,559In Stock
$1.00
$0.719
$0.606
$0.571
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 10 fA TL072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET Inp Gen-Purp Op Amp
1,874In Stock
2,500On Order
Cut Tape
$8.30
$6.40
$5.90
$5.39
$5.24
Reel
$4.73
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 30 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL072 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 4,128In Stock
$0.55
$0.381
$0.339
$0.292
Min.: 1
Mult.: 1
2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 3,385In Stock
5,000Expected 21/01/2027
Cut Tape
$0.53
$0.375
$0.332
$0.289
Reel
$0.231
Min.: 1
Mult.: 1
: 2,500
2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-TL072CD A 595-TL A 595-TL072CD 212In Stock
70,000On Order
Cut Tape
$0.37
$0.259
$0.231
$0.199
Reel
$0.152
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C 10 fA TL072 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 240In Stock
45,000Expected 01/01/2027
$1.20
$0.869
$0.751
$0.694
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 10 fA TL072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Nois JFET Op A 595-TL072ID A 595 A 595-TL072ID 6,835In Stock
52,500Expected 31/12/2026
Cut Tape
$0.40
$0.283
$0.27
$0.233
Reel
$0.187
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise JFET- Inp Gen-Purp Op Amp
Non-Stocked Lead-Time 26 Weeks
Reel
$0.594
Min.: 2,000
Mult.: 2,000
: 2,000
10 mV 200 pA 18 V, 36 V 3.5 V, 7 V 1.4 mA 10 mA 100 dB SOIC-8 SMD/SMT - 40 C + 85 C 10 fA TL072 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET Inp Gen-Purp Op Amp A 595-TL072QDREP
Non-Stocked Lead-Time 26 Weeks
Reel
$4.61
Min.: 2,500
Mult.: 2,500
: 2,500
6 mV 200 pA 36 V 30 V 10 mA 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TL072 Reel