TLE2021M Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Speed Lw Pwr 732In Stock
$3.36
$2.50
$2.29
$2.04
Min.: 1
Mult.: 1
1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021M Tube
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Sngl OpAmp
Non-Stocked Lead-Time 20 Weeks
$3.46
$3.41
$3.38
Min.: 600
Mult.: 75
20 V, 40 V 2 V, 4 V 110 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2021M Tube