CMOS Analog Comparators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 3,610In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comparator, E temp 245In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 1 Channel CMOS, TTL General Purpose 1.6 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Open Drain 2 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Comparator (CMOS) Non-Stocked
Min.: 1
Mult.: 1
: 5,000

SMD/SMT MP6C-6 1 Channel Push-Pull 14 ns General Purpose 1.3 V 5.5 V 20 uA 1 mV 1 pA - 40 C + 85 C TC75S70 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain 1.4 V 5.5 V 1.55 uA 24.3 mA 20 pA - 40 C + 85 C
DIOO Microcircuits Analog Comparators CMOS in,Push pull output comparator Non-Stocked
Min.: 6,000
Mult.: 6,000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.4 V 5.5 V 1.5 uA 25 mA 5 mV 26.5 nA - 40 C + 85 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C