BGA-196
BGA-6
CDIP-14
CDIP-16
CDIP-8
CSP-6
DFN-16
DFN-3
DFN-4
DFN-6
DFN-8
DFN-U1-8
DIP-14
DIP-8
DMP-14
DMP-8
DSBGA-4
DSBGA-6
DSBGA-8
Die
1 Channel
2 Channel
4 Channel
6 Channel
CML
CML, ECL, NECL, PECL
CML, LVDS
CMOS
CMOS, DTL, ECL, MOS, TTL
CMOS, DTL, ECL, TTL
CMOS, TTL
Complementary
Complementary, ECL, Open-Emitter
ECL
LVDS
Open Collector
Open Collector, Open Drain
Open Collector and Emitter
Open Drain
PECL
Push-Pull
Rail-to-Rail
RSPECL
TTL
35 ps
85 ps
88 ps
100 ps
120 ps
150 ps
250 ps
280 ps
300 ps
500 ps
700 ps
800 ps
1.2 ns
1.25 ns
1.6 ns
2.5 ns
2.9 ns
3 ns
3.5 ns
4 ns
Complementary
Differential
General Purpose
General Purpose with Latch
General Purpose with Reference
Isolated Comparator
Precision
Precision with Latch
Precision with Reference
Window
- 500 mV
- 300 mV
850 mV
900 mV
- 7 V
- 5.5 V
- 5.2 V
- 5 V
- 3 V
- 2.5 V, 5 V
1 V
1.1 V
1.2 V
1.25 V
1.3 V
1.4 V
1.5 V
1.6 V
1.65 V
1.7 V
2.75 V
3 V
3.465 V
3.5 V
3.6 V
4 V
5 V
5 V, 10 V
5.2 V
5.25 V
5.4 V
5.5 V
6 V
6.5 V
7 V
8 V
10 V
10.5 V
11 V
12 V
92 nA
150 nA
220 nA
250 nA
300 nA
315 nA
335 nA
350 nA
370 nA
380 nA
390 nA
440 nA
500 nA
550 nA
600 nA
640 nA
700 nA
750 nA
800 nA
850 nA
100 nA
200 nA
400 nA
440 nA
5 uA
15 uA
25 uA
40 uA
70 uA
100 uA
200 uA
400 uA
500 uA
750 uA
1 mA
1.2 mA
1.6 mA
1.7 mA
1.8 mA
2 mA
100 uV
150 uV
250 uV
300 uV
370 uV
400 uV
500 uV
600 uV
700 uV
750 uV
800 uV
1 mV
1.2 mV
1.4 mV
1.5 mV
1.6 mV
2 mV
2.5 mV
3 mV
3.2 mV
0.04 pA
0.05 pA
0.15 pA
0.4 pA
0.5 pA
1 pA
2 pA
4 pA
4.5 pA
5 pA
10 pA
20 pA
30 pA
50 pA
100 pA
150 pA
200 pA
250 pA
300 pA
500 pA
0 C
- 55 C
- 40 C
- 25 C
- 20 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
AD53538
AD790
AD8465
AD8468
AD8469
AD8561
AD8564
AD8611
AD8612
AD96685
AD96687
ADCMP341
ADCMP343
ADCMP350
ADCMP354
ADCMP356
ADCMP361
ADCMP370
ADCMP371
ADCMP380
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle