Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 499In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392MX/NOPB 734In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392M/NOPB 2,593In Stock
7,500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR 698In Stock
1,000Expected 05/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB 732In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator A 926-LM6511IMX/NOP A 926-LM6511IMX/NOPB 270In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 8 mV 200 nA - 40 C + 85 C LM6511 Tube
Texas Instruments Analog Comparators Tiny CMOS Comparator A 926-LMC7211AIMX/N A 926-LMC7211AIMX/NOPB 531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Tube
Texas Instruments Analog Comparators Tiny CMOS Comparator A 926-LMC7211BIMX/N A 926-LMC7211BIMX/NOPB 975In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Tube
Texas Instruments Analog Comparators Comp W/Open Drain A 926-LMC7221BIMX/NOPB A 926-LMC7221BIMX/NOPB 1,011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Tube
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM5/NOPB 807In Stock
3,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower precisio n single comparator A 926-LMP7300MA/NOPB 716In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB 3,801In Stock
6,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Volt Quad Comp A 926-LMV339MX/NOPB A A 926-LMV339MX/NOPB 804In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube
Texas Instruments Analog Comparators Quad General Purpose Low Voltage Tiny A A 926-LMV339M/NOPB 1,732In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MX/NOPB A A 926-LMV393MX/NOPB 2,195In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Tube
Texas Instruments Analog Comparators Micropower precisio n hex comparator 24 A 926-LMV7231SQE/NOPB 208In Stock
1,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hex Window Compar A 926-LMV7231SQ/NOPB A A 926-LMV7231SQ/NOPB 450In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Push/ Pu ll Out A 926-LMV727 A 926-LMV7271MFX/NOPB 1,549In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MF/NOPB 298In Stock
3,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MFX A 926-LMV7275MFX/NOPB 1,410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage o pen-drain comparato A 926-LMV7275MF/NOPB 1,006In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL 1.8V Low Pwr Com parator w/ RRI A 92 A 926-LMV7275MG/NOPB 1,171In Stock
3,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB 667In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Ultra-Low Power Quad Comparator 14-PDIP 448In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SOT A 926-LPV7215MF/NOPB 810In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel