Texas Instruments Analog Comparators

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB 613In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Ultra-Low Power Quad Comparator 14-PDIP 448In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SOT A 926-LPV7215MF/NOPB 810In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP 1.8V NanoPwr P-P Output Comparator 1,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 2.1 uA 15 mV 50 pA - 55 C + 125 C TLV3492A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Vtg Comparator 548In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Tube
Texas Instruments Analog Comparators High Speed Dual Comp arator 14-CDIP -55 59In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 11In Stock
450On Order
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns General Purpose 2 V 36 V 500 uA 4 mA 5 mV 300 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 603In Stock
690Expected 06/03/2026
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193AH/NOPB 406In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB 340In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Voltage Comparator 8 -TO-99 0 to 70 A 92 A 926-LM311H/NOPB 467In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tray
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 125In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT BGA-6 1 Channel LVDS Complementary 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDRG4Q1 1,295In Stock
2,500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob 611In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 28 ns Differential 15 V 24 V 1.9 mA 100 mA 5 mV 25 uA 0 C + 70 C LM306 Tube
Texas Instruments Analog Comparators Diff Comparator 47In Stock
650Expected 23/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 28 ns Differential 10 V 24 V 1.9 mA 100 mA 5 mV 25 uA 0 C + 70 C LM306 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116IPW 52In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 1 Channel Push-Pull Precision 5 V 10 V 12.7 mA 3 mV 1.1 uA - 40 C + 85 C TL3116 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR 472In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators Diff Comp 215In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators 2.2-V to 36-V microP ower Comparatr A 59 A 595-TLV1701AIDRLR 688In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopwr 1.8V Comp 143In Stock
2,560On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVT 261In Stock
500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AID 378In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDR 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AID 120In Stock
300Expected 23/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat TLV3601DCKR 153In Stock
250Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 2.5 ns General Purpose 2.4 V 5.5 V 6 mA 30 mA 5 mV 1 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel