Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low power window com parator with integr A 595-TLV6700DDCR 263In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCR 1,540In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSER 972In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive High-V 1 8V WindowComparator 156In Stock
3,000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 2 Channel Open Drain 29 us Window 1.8 V 18 V 7 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 836In Stock
2,500Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Diff Cmptr 292In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Micropower Prec Comp A 926-LMP7300MAX/NO A 926-LMP7300MAX/NOPB 641In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Tube

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MAX/NOPB A 926-LMV761MAX/NOPB 710In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Tube
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MFX/NOPB A 926-LMV761MFX/NOPB 984In Stock
2,970Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MA A 926-LMV762MAX/NOPB 634In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output ALT 5 ALT 595-TLV3491AIDBVR 124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV3491AIDBVR 31In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDR 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Tube
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNR 994In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV3494AIPWR 260In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT TSSOP-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Reel, Cut Tape, MouseReel
Texas Instruments LM2903BWDSGRQ1
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 3,483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1 1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad 5Power D 289In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 2.5 us General Purpose 4 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS 453In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 2.5 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA 0 C + 70 C TLC393 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 633In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 115In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMM/NOPB 423In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 83In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube