SOIC-16 Analog Comparators

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
2,277In Stock
Cut Tape
$25.82
$20.64
$19.34
$17.92
Min.: 1
Mult.: 1
Max.: 1,821
SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA 0 C + 70 C MAX901 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp
1,945In Stock
Cut Tape
$12.01
$9.40
$8.75
$8.04
Min.: 1
Mult.: 1
Max.: 1,556
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 6.5 uA 50 mA 10 mV - 40 C + 85 C MAX924 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi
3,215In Stock
Cut Tape
$11.47
$8.96
$8.33
$7.64
Reel
$6.60
Min.: 1
Mult.: 1
Max.: 2,572
: 2,500
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV 0 C + 70 C MAX934 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS-REEL
2,525In Stock
$12.04
$9.43
$8.41
$7.86
Min.: 1
Mult.: 1
Max.: 2,020
SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators CMP402GS-REEL
1,265In Stock
Cut Tape
$12.07
$9.92
$8.54
$8.07
Min.: 1
Mult.: 1
Max.: 1,012
SMD/SMT SOIC-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
194In Stock
$18.19
$14.42
$13.47
$12.43
Min.: 1
Mult.: 1
Max.: 155
SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1721 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec
167In Stock
$17.35
$14.03
$11.92
$11.85
Min.: 1
Mult.: 1
Max.: 153
SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX912 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
465In Stock
$9.33
$7.23
$6.70
$6.12
$5.84
Min.: 1
Mult.: 1
Max.: 372
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
162In Stock
$9.19
$7.16
$6.08
$5.97
Min.: 1
Mult.: 1
Max.: 129
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1445 Tube
Analog Devices Analog Comparators CMP402GS-REEL
112In Stock
$13.25
$10.37
$9.66
Min.: 1
Mult.: 1
Max.: 89
SMD/SMT SOIC-16 4 Channel Open Drain 65 ns General Purpose 7 V 16 V 2.25 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP402 Tube
Analog Devices Analog Comparators CMP401GS-REEL
1,192In Stock
Cut Tape
$11.71
$9.16
$8.53
$7.83
Min.: 1
Mult.: 1
Max.: 953
SMD/SMT SOIC-16 4 Channel CMOS, TTL General Purpose 16 V 2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
69In Stock
$47.71
$40.62
$35.04
$33.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA - 40 C + 85 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara
237In Stock
$10.30
$8.04
$6.82
$6.81
Min.: 1
Mult.: 1
Max.: 189
SMD/SMT SOIC-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
433In Stock
$15.42
$12.07
$11.24
$10.31
$10.21
Min.: 1
Mult.: 1
Max.: 346
SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
839In Stock
Cut Tape
$15.42
$12.08
$11.24
$10.32
Min.: 1
Mult.: 1
Max.: 671
SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator
185In Stock
$14.47
$11.33
$10.55
$9.68
Min.: 1
Mult.: 1
Max.: 148
SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Tube
Analog Devices Analog Comparators Quad Comparator and reference
214In Stock
$3.83
$2.89
$2.52
$2.33
Min.: 1
Mult.: 1
Max.: 171
SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
185In Stock
$18.09
$14.36
$12.86
$12.08
Min.: 1
Mult.: 1
Max.: 148
SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
983In Stock
$10.89
$8.48
$7.77
$7.19
Min.: 1
Mult.: 1
Max.: 786
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
41In Stock
$31.71
$25.48
$23.10
$21.91
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec
123In Stock
$22.84
$18.76
$15.94
Min.: 1
Mult.: 1
Max.: 98
SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp
32In Stock
$12.01
$9.49
$8.05
$8.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 6.5 uA 50 mA 10 mV - 40 C + 85 C MAX924 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi
74In Stock
$11.47
$9.02
$7.66
$7.63
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV 0 C + 70 C MAX934 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi
131In Stock
$11.47
$9.02
$7.66
$7.63
Min.: 1
Mult.: 1
Max.: 104
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV - 40 C + 85 C MAX934 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low-
35In Stock
$10.88
$8.48
$7.71
$6.97
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 14 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX969 Tube