SOIC-8 Analog Comparators

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 2,608In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Dual Diff Comparator 110,860In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 9,008In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4,133In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
onsemi Analog Comparators COMP DUAL 23,860In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 4,991In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM/NOPB 2,499In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator 8,354In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI D A 595-TLV7211AID A 595-TLV7211AID 2,041In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 23,041In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP
2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain 3,979In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1,574In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4,916In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 610In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3,364In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 10,448In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 13,850In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD 1,728In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 9,379In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1
2,172In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1,694In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato ALT 595-TL3016CD
270In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Microchip Technology Analog Comparators Sgl 1.6V Psh/Pl w/CS 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6543 Tube