Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,496In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,142In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2,494In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,127In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 2,838In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1.3 MHz 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,791In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 4,992In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,868In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1.3 MHz 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,382In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 1,631In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 160 dB 20 uA 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2,424In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 20 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 4,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 300 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 6,988In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 1,718In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 4,854In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 200 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 1,822In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2,451In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IRSWT 30,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BID 26,463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA219 50 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel