Texas Instruments Current Sense Amplifiers

Results: 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,493In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,468In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 8 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,488In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,478In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,491In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 5 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,493In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 110V 75ARMS integra ted-shunt high-preci 3,941In Stock
Min.: 1
Mult.: 1
Reel: 4,000

INA790B 1 Channel - 4 V to 110 V 130 dB 90 uA 5.5 V 2.7 V 75 A 0.3 % - 40 C + 125 C SMD/SMT VQFN-15 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,610In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,827In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,982In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1,916In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA 100 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1,923In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif 2,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199A1DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199A3DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199B2DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments INA296A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 15,003In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2,920In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6