INA302 Series Current Sense Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1,843In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A3IPW 1,210In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 279In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A1IPW 1,814In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1,403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A2IPW 1,913In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel