Analog Devices / Maxim Integrated Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully
2,462In Stock
Cut Tape
$6.43
$6.29
$6.15
$6.03
Min.: 1
Mult.: 1
MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
1,053In Stock
Cut Tape
$7.23
$5.55
$5.13
$4.67
Min.: 1
Mult.: 1
MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
135In Stock
$7.56
$5.83
$5.40
$4.58
Min.: 1
Mult.: 1
MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 10 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
104In Stock
$7.68
$5.94
$5.50
$5.01
Min.: 1
Mult.: 1
MAX4198 1 Channel 175 kHz 0.07 V/us 74 dB 5.5 mA 100 nA 30 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
108In Stock
$7.59
$5.85
$4.96
$4.93
Min.: 1
Mult.: 1
MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
225In Stock
$6.47
$4.96
$4.21
$4.16
Min.: 1
Mult.: 1
MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube