Renesas / Intersil Differential Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas / Intersil Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID 253In Stock
Min.: 1
Mult.: 1

ISL55210 1 Channel 4 GHz 5600 V/us 75 dB 45 mA 120 uA 1.4 mV 4.2 V 3 V 35 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube

Renesas / Intersil Differential Amplifiers EL4543IUZ 500MHZ DIF TWISTED PAIR DRVR 687In Stock
Min.: 1
Mult.: 1

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Tube

Renesas / Intersil Differential Amplifiers EL4543IUZ 500 MHZ DIFF TWSTD PAIR DRVR 1,019In Stock
Min.: 1
Mult.: 1
Reel: 1,000

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Renesas / Intersil Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISL55210 1 Channel 4 MHz 56 dB 120 uA 1.4 mV 4.2 V 3 V - 40 C + 85 C SMD/SMT TQFN-16 Reel