Texas Instruments Differential Amplifiers

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CDGNR 79In Stock
$24.36
$19.47
$18.25
$16.64
Min.: 1
Mult.: 1
THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 91In Stock
$16.93
$13.25
$12.34
$11.00
Min.: 1
Mult.: 1
THS4500 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA/2K5 A 595-INA157UA/2K5 424In Stock
$4.48
$3.40
$2.89
$2.76
Min.: 1
Mult.: 1
INA157 1 Channel 4 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 283In Stock
$5.59
$4.26
$3.92
$3.55
Min.: 1
Mult.: 1
INA2143 2 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2,709In Stock
Cut Tape
$8.67
$6.72
$6.24
$5.70
Reel
$4.85
Min.: 1
Mult.: 1
: 2,500
THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS 239In Stock
$8.74
$6.77
$6.28
$5.39
Min.: 1
Mult.: 1
THS4120 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT
141In Stock
Cut Tape
$11.87
$9.30
$8.66
$7.95
Reel
$6.41
Min.: 1
Mult.: 1
: 250
THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra-High Precision CMOS NRI/RRO Fully Differential Amplifier 8-VSSOP -40 to 125 1,743In Stock
Cut Tape
$3.92
$2.92
$2.67
$2.39
Reel
$2.04
Min.: 1
Mult.: 1
: 2,500
THS4536 1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 748In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 620 kHz 2.2 V/us 125 dB 21 uA 300 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 800In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 850 kHz 2.2 V/us 125 dB 21 uA 370 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 799In Stock
3,000Expected 26/11/2026
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 1080 kHz 2.2 V/us 125 dB 21 uA 520 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 800In Stock
Cut Tape
$2.12
$1.56
$1.42
$1.27
Reel
$1.00
Min.: 1
Mult.: 1
: 3,000
INA151 1 Channel 1600 kHz 2.2 V/us 123 dB 21 uA 960 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe 419In Stock
Cut Tape
$1.84
$1.36
$1.24
$1.10
Reel
$0.93
Min.: 1
Mult.: 1
: 2,500
1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,207In Stock
Cut Tape
$11.68
$9.15
$8.52
$7.82
$7.80
Reel
$7.80
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,857In Stock
Cut Tape
$13.43
$10.52
$9.79
$8.99
Reel
$7.55
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 5,190In Stock
Cut Tape
$13.43
$10.52
$9.79
$8.99
Reel
$7.55
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2,547In Stock
Cut Tape
$13.43
$10.52
$9.79
$8.99
Reel
$7.55
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 1,833In Stock
Cut Tape
$1.01
$0.725
$0.655
$0.577
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,305In Stock
Cut Tape
$1.01
$0.725
$0.655
$0.577
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,586In Stock
Cut Tape
$1.01
$0.725
$0.655
$0.577
Reel
$0.475
Min.: 1
Mult.: 1
: 3,000
INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 5,326In Stock
Cut Tape
$0.62
$0.436
$0.39
$0.338
Reel
$0.272
Min.: 1
Mult.: 1
: 3,000
INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 719In Stock
Cut Tape
$13.43
$10.52
$9.79
$8.99
Reel
$7.55
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,682In Stock
2,500Expected 21/12/2026
Cut Tape
$13.43
$10.52
$9.79
$8.99
Reel
$7.55
Min.: 1
Mult.: 1
: 2,500
THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132U A 5 A 595-INA132U 7,894In Stock
Cut Tape
$4.92
$3.74
$3.45
$3.13
Reel
$2.84
Min.: 1
Mult.: 1
: 2,500
INA132 1 Channel 300 kHz 0.1 V/us 76 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 17,278In Stock
Cut Tape
$3.86
$2.91
$2.68
$2.42
Reel
$2.08
Min.: 1
Mult.: 1
: 2,500
INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel