Texas Instruments Differential Amplifiers

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131IDGK 2,283In Stock
Cut Tape
$10.35
$8.05
$7.48
$6.90
Reel
$6.90
Min.: 1
Mult.: 1
: 2,500
THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131ID 10,442In Stock
Cut Tape
$10.25
$8.00
$7.44
$6.82
Reel
$6.17
Min.: 1
Mult.: 1
: 2,500
THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 143In Stock
$141.67
$120.03
$114.64
Min.: 1
Mult.: 1
THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKR 7,757In Stock
Cut Tape
$6.05
$4.61
$4.25
$3.85
Reel
$3.58
Min.: 1
Mult.: 1
: 250
THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNT 5,978In Stock
Cut Tape
$5.83
$4.45
$4.10
$3.72
Reel
$3.29
Min.: 1
Mult.: 1
: 3,000
THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB 7,591In Stock
2,000On Order
Cut Tape
$13.37
$10.51
$9.80
$9.02
$8.97
Reel
$8.23
Min.: 1
Mult.: 1
: 1,000
LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp A 926-LMH65 A 926-LMH6554LE/NOPB 2,672In Stock
Cut Tape
$13.27
$10.39
$9.67
$9.57
Reel
$8.13
Min.: 1
Mult.: 1
: 250
LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 3,530In Stock
Cut Tape
$8.30
$6.43
$5.97
$5.45
Reel
$4.91
Min.: 1
Mult.: 1
: 2,500
LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3,664In Stock
Cut Tape
$0.61
$0.429
$0.384
$0.335
Reel
$0.277
Min.: 1
Mult.: 1
: 3,000
INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3,329In Stock
$0.61
$0.429
$0.384
$0.335
Min.: 1
Mult.: 1
INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3,252In Stock
Cut Tape
$0.61
$0.429
$0.384
$0.335
Reel
$0.277
Min.: 1
Mult.: 1
: 3,000
INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2,632In Stock
Cut Tape
$0.61
$0.429
$0.384
$0.335
Reel
$0.277
Min.: 1
Mult.: 1
: 3,000
INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Precision Fixed-Gain 253In Stock
$14.07
$11.10
$9.52
$9.51
Min.: 1
Mult.: 1
INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U 2,498In Stock
Cut Tape
$12.23
$9.59
$8.93
$8.28
Reel
$7.76
Min.: 1
Mult.: 1
: 2,500
INA106 1 Channel 3 V/us 86 dB 100 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers V Diff Amp 947In Stock
$12.43
$9.77
$8.69
$8.35
Min.: 1
Mult.: 1
INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143U 2,642In Stock
Cut Tape
$4.41
$3.33
$3.06
$2.76
Reel
$2.39
Min.: 1
Mult.: 1
: 2,500
INA143 1 Channel 150 kHz 5 V/us 86 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143UA 1,827In Stock
Cut Tape
$3.26
$2.45
$2.24
$2.02
Reel
$1.73
Min.: 1
Mult.: 1
: 2,500
INA143 1 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat +-200V Com- Mode Vltg Diff Amp 2,047In Stock
Cut Tape
$8.09
$6.23
$5.77
$5.29
Reel
$4.50
Min.: 1
Mult.: 1
: 2,500
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 803In Stock
$7.45
$5.74
$5.32
$4.85
Min.: 1
Mult.: 1
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers EP High Common Mode Vltg Diff Amp
1,101In Stock
Cut Tape
$18.57
$14.78
$13.83
$12.86
Reel
$11.47
Min.: 1
Mult.: 1
: 2,500
INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 2,828In Stock
Cut Tape
$5.97
$4.56
$4.21
$3.82
Reel
$3.65
Min.: 1
Mult.: 1
: 250
INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 1,670In Stock
Cut Tape
$4.95
$3.78
$3.48
$3.15
Reel
$2.82
Min.: 1
Mult.: 1
: 2,500
INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132UA/2K5 397In Stock
$6.35
$4.86
$4.49
$4.09
Min.: 1
Mult.: 1
INA2132 2 Channel 300 kHz 0.1 V/us 74 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers High-Speed Precision 969In Stock
$6.66
$5.10
$4.71
$4.28
Min.: 1
Mult.: 1
INA2133 2 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 2,220In Stock
Cut Tape
$4.65
$3.53
$3.25
$2.95
Reel
$2.51
Min.: 1
Mult.: 1
: 3,000
INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel