Differential Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP
4,845In Stock
$22.49
$18.56
$17.11
$16.46
Min.: 1
Mult.: 1
AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers UNIT-GAIN DIFF AMP IC
699In Stock
$13.26
$10.25
$9.17
$8.95
Min.: 1
Mult.: 1
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers Precision Unity Gain 22In Stock
$10.91
$8.53
$7.57
$7.27
Min.: 1
Mult.: 1
INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers Precision Fixed-Gain 253In Stock
$14.07
$11.10
$9.52
$9.51
Min.: 1
Mult.: 1
INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers V Diff Amp 991In Stock
$12.43
$9.77
$8.69
$8.35
Min.: 1
Mult.: 1
INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP
52In Stock
$32.88
$26.44
$25.40
$23.05
Min.: 1
Mult.: 1
AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 10 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier
60In Stock
$23.08
$19.40
$16.49
$15.86
Min.: 1
Mult.: 1
AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP
110In Stock
$19.96
$15.82
$14.79
$13.65
Min.: 1
Mult.: 1
AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube