Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830IDGKT 1,140In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA2830 2 Channel 100 MHz 500 V/us 74 dB 80 dB 82 mA 13 uA 1.5 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wdebnd Lo-Noise Vltg-Feedback A 595 A 595-OPA2846IDR 197In Stock
Min.: 1
Mult.: 1

OPA2846 2 Channel 1.65 GHz 600 V/us 90 dB 110 dB 80 mA 21.2 uA 150 uV 5.5 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U 2,515In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual A 595- A 595-OPA2354AIDDA 4,600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGST 1,563In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIDR 2,338In Stock
Min.: 1
Mult.: 1

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA835IRUNT 1,606In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 2,031In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR 148In Stock
Min.: 1
Mult.: 1

OPA3684 3 Channel 780 V/us 60 dB 160 mA 19.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGNR 225In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Volt age-Feedback A 595- A 595-THS4021CDGN 1,867In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4021 1 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 169In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp ALT 5 ALT 595-OPA356AID 755In Stock
Min.: 1
Mult.: 1

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2353EA/250 212In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2677U/2K5 245In Stock
Min.: 1
Mult.: 1

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback A 595-O A 595-OPA4684IDR 131In Stock
Min.: 1
Mult.: 1

OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDR 339In Stock
Min.: 1
Mult.: 1

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4353UA/2K5 193In Stock
Min.: 1
Mult.: 1

OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 117In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback 109In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDR 271In Stock
Min.: 1
Mult.: 1

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 514In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGNR 312In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz High Output Drive A 595-THS4062I A 595-THS4062IDGN 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 175MHz Low Power A 5 95-THS4081CDR A 595 A 595-THS4081CDR 252In Stock
Min.: 1
Mult.: 1

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube