INA110SG

Texas Instruments
595-INA110SG
INA110SG

Mfr.:

Description:
Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA110
1 Channel
470 kHz
12 V/us
106 dB
50 pA
250 uV
36 V
12 V
3 mA
- 55 C
+ 125 C
Through Hole
CDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Gain Error: 0.01 %
Height: 3.5 mm
INL - Integral Nonlinearity: 0.01 %
Length: 20.57 mm
Maximum Input Resistance: 5 TOhms
Output Current per Channel: 25 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 24
Subcategory: Amplifier ICs
Voltage Gain dB: 116 dB
Width: 7.37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.24 $125.24
$104.75 $1,047.50
$96.03 $2,304.72
$94.84 $11,380.80
264 Quote