Tube Instrumentation Amplifiers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O 11,515In Stock
$1.77
$1.48
$1.34
Min.: 1
Mult.: 1
1 Channel 9 V/us 104 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2,421In Stock
$1.77
$1.48
$1.34
Min.: 1
Mult.: 1
1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2,640In Stock
$2.64
$2.20
$2.00
Min.: 1
Mult.: 1
1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp
1,948In Stock
$16.06
$12.62
$11.32
$10.50
Min.: 1
Mult.: 1
AD627 1 Channel 80 kHz 50 mV/us 83 dB 10 nA 25 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
6,392In Stock
$12.62
$9.90
$9.06
$8.35
Min.: 1
Mult.: 1
LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 87In Stock
$29.71
$23.99
$21.70
$20.99
Min.: 1
Mult.: 1
INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA118U
85In Stock
$31.68
$25.32
$23.74
$22.00
Min.: 1
Mult.: 1
INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA205AU/1K 441In Stock
$26.41
$21.25
$18.35
$17.44
$17.10
Min.: 1
Mult.: 1
PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 206In Stock
$2.64
$2.20
$2.00
Min.: 1
Mult.: 1
1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier
2,477In Stock
$3.87
$2.92
$2.53
$2.42
Min.: 1
Mult.: 1
AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers High Fixed Gain, Low Noise, InAmp
237In Stock
$30.14
$25.06
$23.66
$21.35
Min.: 1
Mult.: 1
AD8428 1 Channel 3.5 MHz 50 V/us 130 dB 200 nA 25 uV 18 V 4 V 6.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers PRECISION INSTRUMENT AMP
152In Stock
$35.07
$28.46
$27.12
$24.35
Min.: 1
Mult.: 1
AMP04 1 Channel 300 kHz 90 dB 30 nA 80 uV 30 V 5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 56In Stock
$82.03
$60.86
$60.73
Min.: 1
Mult.: 1
INA101 1 Channel 25 kHz 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp
301In Stock
$12.24
$9.60
$8.70
$8.37
Min.: 1
Mult.: 1
LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers High Performance InAmp
1,625In Stock
$13.17
$10.35
$8.94
$8.64
Min.: 1
Mult.: 1
AD8422 1 Channel 2.2 MHz 800 mV/us 94 dB 500 pA 25 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1
196In Stock
$28.30
$23.41
$21.00
$20.49
Min.: 1
Mult.: 1
LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1
269In Stock
$21.85
$17.17
$15.71
$15.17
Min.: 1
Mult.: 1
LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 60 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier
432In Stock
$5.10
$4.99
$4.88
$4.78
Min.: 1
Mult.: 1
1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,
349In Stock
$5.96
$5.83
$5.71
$5.59
Min.: 1
Mult.: 1
MAX4197 1 Channel 3.1 kHz 60 mV/us 115 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP
1,201In Stock
$4.95
$3.77
$3.29
$3.14
Min.: 1
Mult.: 1
AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier
430In Stock
$11.22
$8.77
$8.05
$7.32
Min.: 1
Mult.: 1
1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 14In Stock
$125.24
$104.75
$96.03
$94.84
Min.: 1
Mult.: 1
INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power G = 1 0 100 A 595-INA2141 A 595-INA2141UA/1K 77In Stock
$22.19
$17.74
$16.63
$14.67
Min.: 1
Mult.: 1
INA2141 2 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP
53In Stock
$35.56
$29.36
$27.61
$26.17
$25.27
Min.: 1
Mult.: 1
AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins
125In Stock
$13.06
$10.23
$9.42
$8.73
Min.: 1
Mult.: 1
LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube