Differential Isolation Amplifiers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB 2,546In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 380In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 3,345In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 775In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 2,400In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 784In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 800In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1-V input basi 2,097In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 439In Stock
Min.: 1
Mult.: 1
: 750

AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 512In Stock
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 513In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D06DFXR 1 Channel 1000 Vrms 145 kHz 60 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 596In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 495In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D16DFXR 1 Channel 1000 Vrms 145 kHz 160 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w 416In Stock
Min.: 1
Mult.: 1
: 750

AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 552In Stock
750Expected 27/08/2026
Min.: 1
Mult.: 1
: 750

AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 60 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i 235In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 350

AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated 587In Stock
1,000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1,000

AMC0311D 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 1,759In Stock
Min.: 1
Mult.: 1
: 1,000

AMC0330D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 424In Stock
1,000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1,760In Stock
Min.: 1
Mult.: 1
: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1,381In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 4,596In Stock
Min.: 1
Mult.: 1
: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 200 mV input 546In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube