Operational Amplifiers - Op Amps Single Low Power
+1 image
TS321AILT
STMicroelectronics
1:
$0.78
37,759 In Stock
Mouser Part No
511-TS321AIL
STMicroelectronics
Operational Amplifiers - Op Amps Single Low Power
37,759 In Stock
1
$0.78
10
$0.552
25
$0.482
100
$0.44
250
View
3,000
$0.341
250
$0.394
500
$0.359
1,000
$0.353
3,000
$0.341
Buy
Min.: 1
Mult.: 1
Details
1 Channel
800 kHz
400 mV/us
2 mV
150 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
800 uA
40 mA
65 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS321
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package
+1 image
TS321IYLT
STMicroelectronics
1:
$1.13
4,533 In Stock
Mouser Part No
511-TS321IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package
4,533 In Stock
1
$1.13
10
$0.82
25
$0.742
100
$0.655
3,000
$0.428
6,000
View
250
$0.614
500
$0.589
1,000
$0.499
6,000
$0.401
Buy
Min.: 1
Mult.: 1
Details
1 Channel
800 kHz
400 mV/us
4 mV
150 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
800 uA
40 mA
65 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS321
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package
+1 image
TS321AIYLT
STMicroelectronics
1:
$1.23
6,131 In Stock
Mouser Part No
511-TS321AIYLT
STMicroelectronics
Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package
6,131 In Stock
1
$1.23
10
$0.893
25
$0.808
100
$0.706
3,000
$0.468
6,000
View
250
$0.641
500
$0.611
1,000
$0.549
6,000
$0.449
Buy
Min.: 1
Mult.: 1
Details
1 Channel
800 kHz
400 mV/us
2 mV
20 nA
30 V
3 V
600 uA
40 mA
85 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS321
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Low Power
+1 image
TS321ILT
STMicroelectronics
1:
$0.37
25,769 In Stock
Mouser Part No
511-TS321IL
STMicroelectronics
Operational Amplifiers - Op Amps Single Low Power
25,769 In Stock
1
$0.37
10
$0.265
25
$0.239
100
$0.21
3,000
$0.161
6,000
View
250
$0.197
500
$0.188
1,000
$0.179
6,000
$0.155
Buy
Min.: 1
Mult.: 1
Details
1 Channel
800 kHz
400 mV/us
4 mV
150 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
800 uA
40 mA
65 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS321
Reel, Cut Tape, MouseReel