Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914
TSV914AIDT
STMicroelectronics
1:
$1.74
3,147 In Stock
Mouser Part No
511-TSV914AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914
3,147 In Stock
1
$1.74
10
$1.28
25
$1.16
100
$1.04
2,500
$0.784
7,500
View
250
$0.972
500
$0.936
1,000
$0.898
7,500
$0.774
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
+1 image
TSV914AIYPT
STMicroelectronics
1:
$2.04
2,366 In Stock
Mouser Part No
511-TSV914AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
2,366 In Stock
1
$2.04
10
$1.51
25
$1.38
100
$1.22
2,500
$0.762
7,500
View
250
$1.15
500
$1.00
1,000
$0.79
7,500
$0.752
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
780 uA
18 mA
58 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Input/Output 8MHz
+1 image
TSV914AIPT
STMicroelectronics
1:
$1.69
7,683 In Stock
Mouser Part No
511-TSV914AIPT
STMicroelectronics
Operational Amplifiers - Op Amps Input/Output 8MHz
7,683 In Stock
1
$1.69
10
$1.24
25
$1.13
100
$1.01
250
View
2,500
$0.759
250
$0.943
500
$0.907
1,000
$0.811
2,500
$0.759
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
+1 image
TSV914AIYDT
STMicroelectronics
1:
$2.36
843 In Stock
Mouser Part No
511-TSV914AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
843 In Stock
1
$2.36
10
$1.52
25
$1.36
100
$1.12
2,500
$0.702
7,500
View
250
$1.05
500
$0.919
1,000
$0.727
7,500
$0.693
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
780 uA
35 mA
82 dB
27 nV/sqrt Hz
SO-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
AEC-Q100
Reel, Cut Tape