AD8546 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp 469In Stock
Min.: 1
Mult.: 1

2 Channel 240 kHz 80 mV/us 14 mV 20 pA 18 V, 1.35 V 2.7 V, 9 V 22 uA 12 mA 95 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8546 Tube
Analog Devices Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp 6,360In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 240 kHz 80 mV/us 3 mV 18 V, +/- 9 V 2.7 V, +/- 1.35 V 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8546 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 240 kHz 80 mV/us 3 mV 18 V, +/- 9 V 2.7 V, +/- 1.35 V 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8546 Reel