- 40 C Optically Isolated Amplifiers

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr 1,066In Stock
$6.38
$4.31
$3.92
$3.80
Min.: 1
Mult.: 1
ACPL - 40 C + 105 C SMD/SMT Bulk
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 744In Stock
Cut Tape
$7.19
$5.35
$4.17
$3.72
$3.58
Reel
$3.45
Min.: 1
Mult.: 1
: 1,500
TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing 763In Stock
$7.36
$5.04
$4.55
$4.15
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 2,356In Stock
Cut Tape
$1.98
$1.42
$0.811
Reel
$0.688
Min.: 1
Mult.: 1
: 2,500
FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 1,942In Stock
$1.61
$1.14
$0.842
$0.704
Min.: 1
Mult.: 1
FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V MDIP-8 - 40 C + 85 C Through Hole Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; wide lead 226In Stock
$5.81
$4.09
$3.52
$3.43
Min.: 1
Mult.: 1
TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; T&R; wide lead 1,590In Stock
Cut Tape
$6.23
$4.42
$4.36
$3.95
$3.77
Reel
$3.57
Min.: 1
Mult.: 1
: 1,500
TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 1,937In Stock
$1.85
$0.985
$0.796
$0.761
Min.: 1
Mult.: 1
FOD2711A Phototransistor 1 Channel 5000 Vrms 1.5 V 10 kHz PDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1,000In Stock
Cut Tape
$8.55
$6.49
$5.29
$4.78
Reel
$4.59
$4.53
Min.: 1
Mult.: 1
: 1,000
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1,987In Stock
Cut Tape
$5.33
$3.76
$3.26
Reel
$3.05
$2.95
Min.: 1
Mult.: 1
: 1,000
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 1,817In Stock
2,000Expected 08/02/2027
$13.39
$9.81
$8.93
$8.62
Min.: 1
Mult.: 1
ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4,105In Stock
9,000On Order
Cut Tape
$6.90
$4.92
$4.34
Reel
$4.12
$4.04
Min.: 1
Mult.: 1
: 1,000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3,229In Stock
$8.38
$5.57
$5.19
$5.11
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 9,252In Stock
$12.01
$8.16
$7.63
$7.48
$7.33
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3,781In Stock
Cut Tape
$12.04
$8.80
$8.02
$7.86
Reel
$7.36
Min.: 1
Mult.: 1
: 1,000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 10,327In Stock
$11.09
$7.71
$7.08
$6.81
Min.: 1
Mult.: 1
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1,753In Stock
7,350On Order
$13.31
$9.34
$8.61
$8.39
$8.18
Min.: 1
Mult.: 1
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Toshiba Optically Isolated Amplifiers ISOAMP 6,110In Stock
Cut Tape
$5.81
$4.11
$3.59
$3.32
Reel
$3.24
Min.: 1
Mult.: 1
: 1,500
TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 3,165In Stock
$2.03
$1.20
$1.11
$0.95
Min.: 1
Mult.: 1
FOD2741A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1,677In Stock
$20.56
$14.75
$13.68
$13.36
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 60In Stock
$7.69
$5.48
$4.72
$4.62
$4.51
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 510In Stock
$13.34
$9.09
$8.88
$8.20
Min.: 1
Mult.: 1
ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 1,678In Stock
$11.32
$7.88
$7.20
$6.89
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 854In Stock
Cut Tape
$11.32
$8.25
$7.49
$7.35
Reel
$6.89
Min.: 1
Mult.: 1
: 1,000
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 346In Stock
$7.61
$5.23
$4.72
$4.58
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube