Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 247In Stock
Min.: 1
Mult.: 1
: 3,000

TSB7191 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 166In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.072 V/us 500 uV 50 nA 30 V 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512B AEC-Q100 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
7,989On Order
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR
2,482On Order
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
12,478On Order
Min.: 1
Mult.: 1
: 2,500

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 13In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 271In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision RR high 500uV 500pF 9nV Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail input/output 3 MHz single operational amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 1 V/us 800 uV 30 nA 12 V 2.7 V 950 uA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision R to R 3 MHz single Op Amp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

90 dB SOT-23-5 SMD/SMT - 40 C + 125 C TS9511 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 650 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 22 MHz 12 V/us 650 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192A AEC-Q100 Reel

STMicroelectronics Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

2 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel

STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel
STMicroelectronics Precision Amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 50 MHz 30 V/us 4.5 mV 5.5 V 2.2 V 5.5 mA 54 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel
STMicroelectronics TSL6401ILT
STMicroelectronics Precision Amplifiers High-bandwidth, 50MHz, rail-to-rail, 5V cost-effective Opamp Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000


STMicroelectronics Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

1 Channel 1 MHz 500 mV/us 2 mV 75 nA 22 V 5 V 3 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV623 Reel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 Channel 880 kHz 340 mV/us 4 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633 Reel