STMicroelectronics Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4,335In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,379In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,085In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,193In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,681In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 1,716In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1,763In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V 1,428In Stock
4,000Expected 05/02/2027
Min.: 1
Mult.: 1
: 4,000

TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 4,171In Stock
3,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 615In Stock
4,000Expected 31/07/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 1,972In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 4,473In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 1,622In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,622In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4,714In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB711 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,439In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,471In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,723In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 4,489In Stock
2,500Expected 30/07/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4,253In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4,980In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4,287In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 2,648In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 4,350In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1,463In Stock
2,500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel