Precision Amplifiers

Results: 2,166
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4,623In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 1,758In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 5 V 2.7 V 1 mA 30 mA 115 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 11,794In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 3,857In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16,789In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp 44,034In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 3,242In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2,988In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 2 V/us 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 4,160In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,960In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 5,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 4,652In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4,432In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 1,185In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, +/- 20 V 3 V, +/- 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers SO-8 WITH 7" TAPE & REEL 8,747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 20 kHz 12 mV/us 450 uV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 20 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 7,035In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 3,020In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2,083In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 20,523In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 1,660In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 4,002In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 5,498In Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 1,377In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube