Analog Devices Inc. AD8572 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 6,777In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 5,805In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 650In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 2,866In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 1,061In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel