Texas Instruments OPA320 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVRQ1 11,404In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVR
3,496On Order
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVR 48In Stock
1,750Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVT
18,130On Order
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVT
14,940On Order
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVTQ1
2,953Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel