Texas Instruments TLC27M4 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 3,044In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply A 595-TLC27M4IPW A 5 A 595-TLC27M4IPW 2,504In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 927In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply 2,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad 914In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4ID 1,963In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply L ow Power A 595-TLV9 A 595-TLV9104IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 50

4 Channel 635 kHz 560 mV/us 10 mV 600 pA 16 V 3 V 280 uA 65 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLV9104IDR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4 Reel