+ 150 C Precision Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 25,359In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 700 mV/us 2 uV 60 pA 5.5 V 1.8 V 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 150 C NCS21801 Reel, Cut Tape


onsemi Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14 2,121In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 150 C NCS21804 Reel, Cut Tape
Analog Devices Precision Amplifiers High Voltage Zero-Drift Op Amps 451In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 3,767In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 270 kHz 160 mV/us 14 uV 5.5 V 1.8 V 21 uA 5 mA 90 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C NCS2325 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 2,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1 nV/Hz Noise Low Power Prec Op amp 42In Stock
Min.: 1
Mult.: 1

120 dB HTSSOP-20 SMD/SMT - 55 C + 150 C OPA2211 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 278In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 47In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz LFCSP-10 Shutdown - 55 C + 150 C ADA4098-2 Tube
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 959In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 233In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 2,209In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 150 C LT6015 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top
2,481Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 55 C + 150 C LT6016 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top
474On Order
Min.: 1
Mult.: 1

2 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 55 C + 150 C LT6016 Tube
Analog Devices Precision Amplifiers High Voltage Zero-Drift Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Reel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz LFCSP-10 Shutdown - 55 C + 150 C ADA4098-2 Reel