48 uA Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
2,397In Stock
Cut Tape
$8.09
$6.30
$5.71
$5.30
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
2,501In Stock
Cut Tape
$9.60
$7.46
$6.93
$6.35
Reel
$5.51
Min.: 1
Mult.: 1
: 2,500
1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
102In Stock
$9.13
$7.07
$6.39
$5.97
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
413In Stock
$9.60
$7.46
$6.93
$5.88
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
6In Stock
$12.12
$9.58
$8.13
$8.11
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
45In Stock
$6.49
$4.98
$4.22
$4.17
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp
242In Stock
$8.24
$6.35
$5.88
$4.99
Min.: 1
Mult.: 1
1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Tube