MSOP-8 Precision Amplifiers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15,313In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,435In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 2,934In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 882In Stock
Min.: 1
Mult.: 1
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Tube
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,546In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 9,071In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
: 2,500

93 dB MSOP-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 3,912In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V72 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 2,980In Stock
Min.: 1
Mult.: 1
: 2,500

MSOP-8 SMD/SMT MCP6V72 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 3,259In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 928In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Tube
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 1,403In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 25,010In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q101 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 285In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Tube
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,711In Stock
4,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 147In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 1,770In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 387In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472IDGNR 115In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Tube

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472IDGN 29In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 100In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp
4,991Expected 22/09/2026
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
8,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output
965Expected 21/05/2027
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 20 V, 40 V 1.5 V, 3 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Tube