PDIP-14 Precision Amplifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Precision Op Am p 268In Stock
$10.00
$8.08
$6.86
$6.67
Min.: 1
Mult.: 1
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision 414In Stock
$10.00
$7.84
$6.66
$6.12
Min.: 1
Mult.: 1
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 932In Stock
$3.39
$2.60
$2.20
$2.06
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1,306In Stock
$3.51
$2.63
$2.27
$2.14
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad High Speed 628In Stock
1,550On Order
$7.39
$6.12
$5.66
$5.17
Min.: 1
Mult.: 1
4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 718In Stock
$3.34
$2.49
$2.11
$2.03
Min.: 1
Mult.: 1
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments Precision Amplifiers Quad Micropower 15In Stock
$18.27
$15.09
$12.81
$11.97
Min.: 1
Mult.: 1
4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 249In Stock
$3.40
$2.87
$2.86
$2.35
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 246In Stock
$6.88
$5.27
$4.87
$4.43
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias Q 415In Stock
$2.58
$1.91
$1.61
$1.47
Min.: 1
Mult.: 1
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad 67In Stock
1,000Expected 08/02/2027
$1.73
$1.27
$1.14
$1.01
Min.: 1
Mult.: 1
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad 629In Stock
$1.59
$1.20
$1.15
$1.02
Min.: 1
Mult.: 1
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 362In Stock
$3.01
$2.26
$2.06
$1.86
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 260 uV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers Quad High Speed 162In Stock
$12.67
$10.16
$9.47
$8.71
Min.: 1
Mult.: 1
4 Channel 5.9 MHz 45 V/us 500 uV 700 nA 44 V 4 V 13.8 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2144A Tube
Texas Instruments Precision Amplifiers Quad High Speed 86In Stock
$9.50
$7.37
$6.83
$6.24
Min.: 1
Mult.: 1
4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Analog Devices Precision Amplifiers 2x, Matched Prec Op Amp
309In Stock
$11.24
$8.83
$7.50
$7.47
Min.: 1
Mult.: 1
2 Channel 800 kHz 250 mV/us 25 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps
14In Stock
$18.37
$14.58
$13.63
$12.58
Min.: 1
Mult.: 1
4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz PDIP-14 Through Hole LT1212 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
139In Stock
$9.20
$9.00
$8.81
$8.63
Min.: 1
Mult.: 1
4 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole LT1496 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
59In Stock
$7.90
$7.72
$7.56
$7.40
Min.: 1
Mult.: 1
4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp
109In Stock
$13.89
$11.31
$9.61
$9.30
Min.: 1
Mult.: 1
1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER
207In Stock
$23.26
$19.10
$16.23
$16.14
Min.: 1
Mult.: 1
4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER
352In Stock
$25.36
$20.86
$17.72
$17.60
Min.: 1
Mult.: 1
4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION QUAD
296In Stock
$20.30
$16.20
$15.16
$14.04
Min.: 1
Mult.: 1
4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
1,014In Stock
$20.32
$16.18
$15.14
$14.00
Min.: 1
Mult.: 1
4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP497 Tube
Texas Instruments Precision Amplifiers Enhanced Prec D A 59 5-OPA4991IDR A 595- A 595-OPA4991IDR 105In Stock
$13.19
$10.38
$9.33
$8.91
Min.: 1
Mult.: 1
4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Tube