SSOP-16 Precision Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 767In Stock
Min.: 1
Mult.: 1
Max.: 767

4 Channel 2 kHz 800 uV/us 300 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 214In Stock
Min.: 1
Mult.: 1
Max.: 214

4 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6232 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 303In Stock
Min.: 1
Mult.: 1
Max.: 303

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 468In Stock
Min.: 1
Mult.: 1
Max.: 468

4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown 0 C + 70 C LTC6079 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 1,900In Stock
Min.: 1
Mult.: 1
Max.: 1,900

4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC6079 Tube
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps 437In Stock
Min.: 1
Mult.: 1
Max.: 437

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6082 Tube
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps 4,717In Stock
Min.: 1
Mult.: 1
Max.: 4,717
: 2,500

4 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT LTC6088 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp 367In Stock
Min.: 1
Mult.: 1
Max.: 367

4 Channel 18 MHz 10 V/us 50 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 109In Stock
Min.: 1
Mult.: 1
Max.: 109

4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 1In Stock
Min.: 1
Mult.: 1
Max.: 1

4 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT LT6005 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 183In Stock
Min.: 1
Mult.: 1
Max.: 183

4 Channel 2 kHz 800 uV/us 190 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 143In Stock
Min.: 1
Mult.: 1
Max.: 143

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 85In Stock
Min.: 1
Mult.: 1
Max.: 85

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 103In Stock
Min.: 1
Mult.: 1
Max.: 103

4 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 100In Stock
Min.: 1
Mult.: 1
Max.: 100

4 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 132In Stock
Min.: 1
Mult.: 1
Max.: 132

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 63In Stock
Min.: 1
Mult.: 1
Max.: 63

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 48In Stock
Min.: 1
Mult.: 1
Max.: 48

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 77In Stock
Min.: 1
Mult.: 1
Max.: 77

4 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6238 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 26In Stock
Min.: 1
Mult.: 1
Max.: 26

4 Channel 215 MHz 60 V/us 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT LT6238 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 132In Stock
Min.: 1
Mult.: 1
Max.: 132

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 171In Stock
Min.: 1
Mult.: 1
Max.: 171

4 Channel 750 kHz 50 mV/us 35 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 125 C LTC6079 Tube
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps 145In Stock
Min.: 1
Mult.: 1
Max.: 145

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6082 Tube
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps 41In Stock
Min.: 1
Mult.: 1
Max.: 41

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 125 C LTC6082 Tube
Analog Devices Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier 15In Stock
Min.: 1
Mult.: 1
Max.: 15

4 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6085 Tube