CA Precision Amplifiers

Results: 3,677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 2,306In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 831In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3,890In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Tube

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7,574In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp 2,626In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E-Temp 9,442In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 17,367In Stock
Min.: 1
Mult.: 1
Reel: 2,500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1,759In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 691In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1,307In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP 1,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 2,934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 4,765In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 6,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 5,597In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2,779In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 778In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 1,208In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 734In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1008 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 1,841In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1,081In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 1,682In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 2,130In Stock
Min.: 1
Mult.: 1

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6004 Tube