AD820 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
551In Stock
$9.26
$7.18
$6.09
$6.07
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
60In Stock
750Expected 16/11/2026
$11.77
$9.20
$8.37
$7.85
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
41In Stock
Cut Tape
$10.32
$8.03
$7.46
$6.83
$6.55
$5.68
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
71In Stock
Cut Tape
$10.33
$8.03
$7.46
$6.83
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
90In Stock
$16.11
$12.62
$11.74
$10.78
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP
114In Stock
Cut Tape
$15.08
$11.90
$11.11
$10.24
Min.: 1
Mult.: 1
1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel