ADA4511-2 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 2,442In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 627In Stock
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Tube
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel, Cut Tape, MouseReel